PDP SEO Portlet

MUR440RLG

Power Rectifier, Ultra-Fast Recovery, Switch-mode, 4 A, 400 V

Official logo for onsemi
Manufacturer:onsemi
Avnet Manufacturer Part #: MUR440RLG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Working Peak Reverse Voltage 400 V
  • Ultrafast 25, 50 and 75 Nanosecond Recovery Times
  • 175°C Operating Junction Temperature
  • Low Forward Voltage
  • Low Leakage Current
  • High Temperature Glass Passivated Junction
  • Reverse Voltage to 600 Volts
  • These are Pb-Free Devices

Technical Attributes

Find Similar Parts

Description Value
2 Pins
50 ns
null
Axial Leaded
null
null
110 A
400 V
1.28 V
175 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85411000
Schedule B: 85411000
In Stock :  0
Additional inventory
Factory Lead Time: 25 Weeks
Price for: Each
Quantity:
Min:3000  Mult:1500  
Need More?
USD $:
$ 0.00000
0+
$0.00000
SubTotal:
$0.00