PDP SEO Portlet

MUR2020RG

Power Rectifier, Ultra-Fast Recovery, Switch-mode, 20 A, 200 V

Official logo for onsemi
Manufacturer:onsemi
Avnet Manufacturer Part #: MUR2020RG
Secondary Manufacturer Part#: MUR2020RG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Ultrafast Rectifier is designed for use in negative switching power supplies, inverters and as free wheeling diodes. Also, when used in conjunction with common cathode dual Ultrafast Rectifiers, this device makes a single phase full-wave bridge.

  • Reverse Polarity Rectifier
  • Ultrafast 95 Nanosecond Reverse Recovery Times
  • Exhibits Soft Recovery Characteristics
  • High Temperature Glass Passivated Junction
  • Low Leakage Specified @ 150°C Case Temperature
  • Current Derating @ Case Temperature
  • Epoxy Meets UL94, VO @ 1/8"
  • Pb-Free Package is Available
"

Technical Attributes

Find Similar Parts

Description Value
20
TO-220AC
Single Dual Cathod
250
1.1
2
175 °C
200
95

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85411000
Schedule B: 85411000
In Stock :  3750
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:750  Mult:50  
USD $:
0+
$0.00000