MRA4005T1G
Standard Recovery Diode, 600 V, 1 A, Single, 1.1 V, 30 A
Click image to enlarge
Manufacturer:onsemi
Product Category:
Discretes, Diodes & Rectifiers, Standard Recovery Rectifiers
Avnet Manufacturer Part #: MRA4005T1G
Secondary Manufacturer Part#: MRA4005T1G
- RoHS 10 Compliant
- Tariff Charges
The Standard Recovery Rectifier features construction with glass passivation. It is ideally suited for surface mounted automotive applications.
- Working Peak Reverse Voltage 600 V
- Compact Package with J-Bend Leads Ideal for Automated Handling
- Stable, High Temperature, Glass Passivated Junction
- These Devices are Pb-Free and are RoHS Compliant
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 | ||
| DO-214AC (SMA) | ||
| Single | ||
| 30 | ||
| 1.1 | ||
| 2 | ||
| 150 °C | ||
| MRA4003T3G Series | ||
| 600 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |