PDP SEO Portlet

MOC3012M

Triac Driver Output Optocoupler, 6-Pin DIP 250V Random Phase. ONSSPCISTNJZ8E4V;

Official logo for onsemi
Manufacturer:onsemi
Avnet Manufacturer Part #: MOC3012M
Secondary Manufacturer Part#: MOC3012M
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MOC3012M is a 6-pin 1-channel DIP 250V random phase Triac Driver Output Optocoupler contains a GaAs infrared emitting diode and a light activated silicon bilateral switch, which functions like a triac. This output optocoupler is optically isolated triac driver device. It is designed for interfacing between electronic controls and power triacs to control resistive and inductive loads for 115VAC operations.

  • Excellent IFT stability - IR emitting diode has low degradation

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
260
1.5 V
5300 Vrms
Through Hole
1
-40 to 85 °C
AC
250 V
6PDIP White
6
8.89 x 6.6 x 3.53 mm
PDIP
No

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8541408000
Schedule B: 8541408000
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:4000  Mult:1000  
USD $:
0+
$0.00000