PDP SEO Portlet

MOC207R2M

8-pin SOIC Single-Channel Phototransistor Output Optocoupler. ONSSPCISTNJZ8E4V;

Official logo for onsemi
Manufacturer:onsemi
Avnet Manufacturer Part #: MOC207R2M
Secondary Manufacturer Part#: MOC207R2M
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MOC207R2M is a 1-channel 8-pin Phototransistor Optocoupler consists of a gallium arsenide infrared emitting diode optically coupled to a monolithic silicon phototransistor detector. It is ideally suited for high-density applications and eliminates the need for through-the-board mounting. It is also suitable for feedback control circuits, general purpose switching circuits, monitor and detection circuits.

  • Closely matched current transfer ratios
  • Minimum BVCEO of 70V guaranteed
  • 565V Maximum working insulation voltage
  • 4000V High allowable overvoltage

Technical Attributes

Find Similar Parts

Description Value
4.7 us
1.15 V
60 mA
Matte Tin
260 °C
150 mA
30 V
200@10mA %
2500 Vrms
Surface Mount
1
1
-40 to 100 to 100 °C
Open Collector
8SOIC
8
5.13 x 4.16 x 3.43 mm
6 V
Extended Industrial
SOIC
3.2 us

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8541408000
Schedule B: 8541408000
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:5000  Mult:2500  
USD $:
0+
$0.00000