MMSZ5242BT1G
Zener Single Diode, 12 V, 500 mW, SOD-123, 2 Pins, 150 °C, Surface Mount
Click image to enlarge
Manufacturer:onsemi
Product Category:
Discretes, Diodes & Rectifiers, Zener Diodes
Avnet Manufacturer Part #: MMSZ5242BT1G
Secondary Manufacturer Part#: MMSZ5242BT1G
- RoHS 10 Compliant
- Tariff Charges
The MMSZ5242BT1G is a 2-pin 12V Zener Diode with transfer-molded void-free thermosetting plastic case and easily solderable corrosion-resistant finish. Cathode indicated by polarity band.
- General purpose, medium current
- ESD rating of class-3 (exceeding 16kV) per the human body model
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| SOD-123 | ||
| Surface Mount | ||
| 2 | ||
| 150 °C | ||
| 500 W | ||
| MMSZ52xxxT1G Series | ||
| 12 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |