PDP SEO Portlet

MMSZ5234BT1G

Zener Single Diode, 6.2 V, 500 mW, SOD-123, 2 Pins, 150 °C, Surface Mount

Official logo for onsemi
Manufacturer:onsemi
Avnet Manufacturer Part #: MMSZ5234BT1G
Secondary Manufacturer Part#: MMSZ5234BT1G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MMSZ5234BT1G is a surface mount Voltage Regulator Zener Diode with void free transfer-moulded thermosetting plastic case. This device provides a convenient alternative to the leadless 34-package style. Zener voltage in this diode specified with device junction in thermal equilibrium. It is designed for optimal automated board assembly.

  • 500mW Rating on FR-4 or FR-5 board
  • Small package size for high density applications
  • General purpose, medium current
  • ESD rating of Class 3 (16kV) per human body model
  • AEC-Q101 qualified and PPAP capable
  • Pb-free device

Technical Attributes

Find Similar Parts

Description Value
SOD-123
Surface Mount
2
150 °C
500 W
MMSZ52xxxT1G Series
6.2 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 308 Weeks
Price for: Each
Quantity:
Min:45000  Mult:3000  
USD $:
0+
$0.00000