PDP SEO Portlet

MMSZ4704T1G

Low Current Zener Diode Voltage Regulator 17 V. ONSSPCDDECI9E6E;

Official logo for onsemi
Manufacturer:onsemi
Avnet Manufacturer Part #: MMSZ4704T1G
Secondary Manufacturer Part#: MMSZ4704T1G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Three complete series of Zener diodes are offered in the convenient, surface mount plastic SOD-123 package. These devices provide a convenient alternative to the leadless 34-package style.

  • Zener Reverse Voltage 17 V
  • 500 mW Rating on FR-4 or FR-5 Board
  • Package Designed for Optimal Automated Board Assembly
  • Small Package Size for High Density Applications
  • ESD Rating of Class 3 (> 16 kV) per the Human Body Model
  • These Devices are Pb-Free and are RoHS Compliant
  • AEC-Q101 Qualified and PPAP Capable
  • SZ Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements

Technical Attributes

Find Similar Parts

Description Value
SOD-123
Surface Mount
2
150 °C
500 W
MMSZ4xxxT1G Series
17 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8541100050
Schedule B: 8541100050
In Stock :  0
Additional inventory
Factory Lead Time: 308 Weeks
Price for: Each
Quantity:
Min:45000  Mult:3000  
USD $:
0+
$0.00000