PDP SEO Portlet

MMSZ4692T1G

Zener Single Diode, 6.8 V, 500 mW, SOD-123, 2 Pins, 150 °C, Surface Mount

Official logo for onsemi
Manufacturer:onsemi
Avnet Manufacturer Part #: MMSZ4692T1G
Secondary Manufacturer Part#: MMSZ4692T1G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MMSZ4xxxT1G series surface mount Voltage Regulator Zener Diode designed for optimal automated board assembly. This device provides a convenient alternative to the leadless 34-package style. It comes with void free transfer-moulded thermosetting plastic case.

  • 500mW Rating on FR-4 or FR-5 board
  • 1.8 to 43V Wide Zener reverse voltage rating
  • Small package size for high density applications
  • ESD rating of Class 3 (16kV) per human body model
  • AEC-Q101 qualified and PPAP capable

Technical Attributes

Find Similar Parts

Description Value
SOD-123
Surface Mount
2
150 °C
500 mW
MMSZ4xxxT1G Series
6.8 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 308 Weeks
Price for: Each
Quantity:
Min:45000  Mult:3000  
USD $:
0+
$0.00000