MMSZ18T1G
500 mW; 5% Zener Diode Voltage Regulator 18 V. ONSSPCDDECI9E6E;
Click image to enlarge
Manufacturer:onsemi
Product Category:
Discretes, Diodes & Rectifiers, Zener Diodes
Avnet Manufacturer Part #: MMSZ18T1G
Secondary Manufacturer Part#: MMSZ18T1G
- RoHS 10 Compliant
- Tariff Charges
The MMSZxxxT1G series surface mount Voltage Regulator Zener Diode designed for optimal automated board assembly. This device provides a convenient alternative to the leadless 34-package style. It comes with void free transfer-moulded thermosetting plastic case.
- 500mW Rating on FR-4 or FR-5 board
- 2.4 to 56V Wide Zener reverse voltage rating
- Small package size for high density applications
- ESD rating of Class 3 (16kV) per human body model
- AEC-Q101 qualified and PPAP capable
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| SOD-123 | ||
| Surface Mount | ||
| 2 | ||
| 150 °C | ||
| 500 mW | ||
| MMSZxxxT1G Series | ||
| 18 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |