MMSD301T1G
200 mA, 30 V, RF Schottky Diode UHF. ONSSPCDDEBO6N2V;
Click image to enlarge
Manufacturer:onsemi
Product Category:
Discretes, RF Discretes, RF Schottky Diodes
Avnet Manufacturer Part #: MMSD301T1G
Secondary Manufacturer Part#: MMSD301T1G
- RoHS 10 Compliant
- Tariff Charges
The MMSD301T1G is a Schottky Barrier Diode designed for high-efficiency UHF and VHF detector applications. It is readily available to many other fast switching RF and digital applications.
- Extremely low minority carrier lifetime
- Very low capacitance
- Low reverse leakage
- -55 to 125°C Operating junction temperature range
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 200 | ||
| SOD-123 | ||
| Single | ||
| Surface Mount | ||
| 450 | ||
| 2 | ||
| 125 °C | ||
| MMSD301 Series | ||
| 30 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |