MMQA27VT1G
ESD Protection Device, Quad, 39 V, SC-74, 6 Pins, 150 W
Click image to enlarge
Manufacturer:onsemi
Product Category:
Diodes, Transient Voltage Suppressors
Avnet Manufacturer Part #: MMQA27VT1G
- RoHS 10 Compliant
- Tariff Charges
- Breakdown Voltage 27 V
- SC-74 Package Allows Four Separate Unidirectional Configurations
- Peak Power- Min. 24 W @ 1.0 ms (Unidirectional)
- Peak PowerMin. 150 W @ 20ms (Unidirectional)
- Maximum Clamping Voltage @ Peak Pulse Current
- Low Leakage < 2.0 µA
- ESD Rating of Class 3B (exceeding 16 kV) per the Human Body Model
- These Devices are Pb-Free and are RoHS Compliant
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| null | ||
| 39 MV | ||
| null | ||
| null | ||
| null | ||
| null | ||
| MSL 1 - Unlimited | ||
| 6 Pins | ||
| 150 °C | ||
| 21 MV | ||
| null | ||
| null | ||
| null | ||
| Unidirectional |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85411000 |
| Schedule B: | 85411000 |