MMBZ15VDLT1G
TVS Diode, MMBZ1, Unidirectional, 12.8 V, 21.2 V, SOT-23, 3 Pins
Click image to enlarge
Manufacturer:onsemi
Product Category:
Discretes, Diodes & Rectifiers, Zener Arrays
Avnet Manufacturer Part #: MMBZ15VDLT1G
Secondary Manufacturer Part#: MMBZ15VDLT1G
- RoHS 10 Compliant
- Tariff Charges
The MMBZ series dual common anode Transient Voltage Suppressor Zener Diode designed for applications requiring transient overvoltage protection capability. It is intended for use in voltage and ESD sensitive equipment such as computers, printers, business machines, communication systems, medical equipment and other applications. It is ideal for situations where board space is at a premium.
- SOT-23 Package allows either two separate unidirectional or single bidirectional configurations
- 12.8V, 22V Working peak reverse voltage range
- 40W at 1.0ms Peak power (bidirectional)
- ESD rating of Class 3 (16kV) per human body model
- 100nA Low leakage
- UL94 V-0 Flammability rating
- AEC-Q101 qualified and PPAP capable
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Bi-Directional|Uni-Directional | ||
| 16@HBM kV | ||
| Matte Tin | ||
| 260 | ||
| 21.2 V | ||
| 12.8 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 2 | ||
| -55 to 150 °C | ||
| 3 | ||
| 2.9 x 1.3 x 0.94 mm | ||
| SOT-23 | ||
| TVS |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |