MMBTA92LT1G
Bipolar (BJT) Single Transistor, General Purpose, PNP, 300 V, 500 mA, 300 mW, SOT-23, Surface Mount
Click image to enlarge
Manufacturer:onsemi
Product Category:
Discretes, Bipolar Transistors, Single Bipolar Transistors
Avnet Manufacturer Part #: MMBTA92LT1G
Secondary Manufacturer Part#: MMBTA92LT1G
- RoHS 10 Compliant
- Tariff Charges
The MMBTA92LT1G is a PNP high voltage Bipolar Transistor designed for general purpose amplifier applications. This device is housed in a package which is designed for low power surface-mount applications.
- AEC-Q101 qualified and PPAP capable
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 300 V | ||
| 500 mA | ||
| 25 | ||
| 3 | ||
| 150 °C | ||
| 300 mW | ||
| MMBTxxxx | ||
| AEC-Q101 | ||
| SOT-23 | ||
| Surface Mount | ||
| PNP | ||
| 50 MHz |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |