PDP SEO Portlet

MMBFJ111

N-Channel Switch. ONSSPCTRNSTSK7C1K;

Official logo for onsemi
Manufacturer:onsemi
Product Category: Discretes, FETs, JFETs
Avnet Manufacturer Part #: MMBFJ111
Secondary Manufacturer Part#: MMBFJ111
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MMBFJ111 is a N-channel JFET Switch designed for low level analogue switching, sample and holds circuits, chopper stabilized amplifiers.

  • Interchangeable source and drain
  • 35V Drain-gate voltage
  • -35V Gate-source voltage
  • 50mA Forward gate current

Technical Attributes

Find Similar Parts

Description Value
N Channel
35
10
3
150 °C
MMBFJ Series
SOT-23
Surface Mount
20

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85412100
Schedule B: 85412100
In Stock :  6000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 364 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.10296
6000+
$0.09365
9000+
$0.09039