MMBF4392LT1G
N-Channel JFET Transistor.
Click image to enlarge
- RoHS 10 Compliant
- Tariff Charges
- 30VDC Drain-source voltage
- 30VDC Drain-gate voltage
- 30VDC Gate-source voltage
- 50mA Forward gate current
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 3 Pins | ||
| 75 µA | ||
| 5 V | ||
| null | ||
| null | ||
| Surface Mount | ||
| null | ||
| N Channel | ||
| 30 V | ||
| 150 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85412100 |
| Schedule B: | 85412100 |