PDP SEO Portlet

MMBD1403

Small Signal Diode, Single, 200 V, 200 mA, 1 V, 50 ns, 2 A

Official logo for onsemi
Manufacturer:onsemi
Avnet Manufacturer Part #: MMBD1403
Secondary Manufacturer Part#: MMBD1403
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MMBD1403 is a general purpose high voltage Small Signal Diode for general usage and suitable for many different applications.

  • -55 to 150°C Storage temperature range
  • 150°C Operating junction temperature

Technical Attributes

Find Similar Parts

Description Value
200
SOT-23
Dual Series
Surface Mount
2
1
3
150 °C
MMBD1403 Series
200
50

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8541100070
Schedule B: 8541100070
In Stock :  0
Additional inventory
Factory Lead Time: 364 Weeks
Price for: Each
Quantity:
Min:21000  Mult:3000  
USD $:
0+
$0.00000