PDP SEO Portlet

MM74HC125MTCX

3-STATE Quad Buffers. ONSSPCLGC;

Official logo for onsemi
Manufacturer:onsemi
Avnet Manufacturer Part #: MM74HC125MTCX
Secondary Manufacturer Part#: MM74HC125MTCX
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MM74HC125MTCX is a general purpose 3-state high speed non-inverting Buffer utilizing advanced silicon-gate CMOS technology. It has high drive current outputs which enable high speed operation even when driving large bus capacitances. This circuit possesses the low power dissipation of CMOS circuitry, yet have speeds comparable to low power Schottky TTL circuits. The circuit is capable of driving up to 15 low power Schottky inputs. The MM74HC125 requires the 3-state control input C to be taken high to put the output into the high impedance condition. All inputs are protected from damage due to static discharge by diodes to VCC and ground.

  • Typical propagation delay - 13ns
  • Low input current - 1µA maximum
  • Low quiescent current - 80µA maximum
  • Fan-out of 15 LS-TTL loads

Technical Attributes

Find Similar Parts

Description Value
WTSSOP
Buffer, Non Inverting
74HC125
74125
74HC
4 Element
4Input
14
125 °C
-55 °C
6 V
2 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8542390001
Schedule B: 8542390000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:7500  Mult:2500  
USD $:
0+
$0.00000