MM74HC08MX
Logic IC, AND Gate, Quad, 2 Inputs, 14 Pins, NSOIC, 74HC08
Click image to enlarge
Manufacturer:onsemi
Product Category:
Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: MM74HC08MX
Secondary Manufacturer Part#: MM74HC08MX
- RoHS 10 Compliant
- Tariff Charges
The MM74HC08 is a Quad 2-Input AND Gate The MM74HC08 AND gates utilize advanced silicongateCMOS technology to achieve operating speedssimilar to LS-TTL gates with the low power consumptionof standard CMOS integrated circuits. The HC08 hasbuffered outputs, providing high noise immunity and theability to drive 10 LS-TTL loads. The 74HC logic family isfunctionally as well as pin-out compatible with the standard74LS logic family. All inputs are protected fromdamage due to static discharge by internal diode clampsto VCC and ground.
- Typical propagation delay: 7ns (tPHL), 12ns (tPLH)
- Fanout of 10 LS-TTL loads
- Quiescent power consumption: 2µA maximum at room temperature
- Low input current: 1µA maximum
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| AND | ||
| 260 | ||
| 121@2V|24@4.5V|20@6V ns | ||
| 2 uA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 0 | ||
| 0 | ||
| -40 to 85 °C | ||
| 14SOIC N | ||
| 14 | ||
| 8.75 x 4 x 1.5 mm | ||
| No | ||
| SOIC N |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8542390001 |
| Schedule B: | 8542390000 |