MM5Z6V2ST1G
500 mW Tight Tolerance Zener Diode Voltage Regulator 6.2 V.
Click image to enlarge
- RoHS 10 Compliant
- Tariff Charges
- Standard Zener Breakdown Voltage 6.2 V
- Steady State Power Rating of 500 mW
- Small Body Outline Dimensions:0.047 x 0.032 (1.20 mm x 0.80 mm)
- Low Body Height: 0.028 (0.7 mm)
- ESD Rating of Class 3 (>16 kV) per Human Body Model
- Tight Tolerance VZ
- These are PbFree Devices
- AEC-Q101 Qualified and PPAP Capable
- SZ Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2 Pins | ||
| SOD-523 | ||
| Surface Mount | ||
| null | ||
| null | ||
| null | ||
| 6.2 V | ||
| 150 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85411000 |
| Schedule B: | 85411000 |