MM5Z5V6ST1G
Zener Single Diode, Voltage Regulator, 5.6 V, 500 mW, SOD-523, 2 Pins, 150 °C, Surface Mount
Click image to enlarge
Manufacturer:onsemi
Product Category:
Discretes, Diodes & Rectifiers, Zener Diodes
Avnet Manufacturer Part #: MM5Z5V6ST1G
Secondary Manufacturer Part#: MM5Z5V6ST1G
- RoHS 10 Compliant
- Tariff Charges
The MM5Z5V6ST1G is a surface mount Voltage Regulator Zener Diode designed to provide voltage regulation protection and especially attractive in situations where space is at a premium. They are well suited for applications such as cellular phones, hand held portables and high density PC boards.
- 0.047" x 0.032"" Small body outline dimension
- 0.028"" Low body height
- ESD rating of Class 3 (16kV) per human body model
- Tight tolerance Vz
- AEC-Q101 qualified and PPAP capable
- Pb-free device
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| SOD-523 | ||
| Surface Mount | ||
| 2 | ||
| 150 °C | ||
| 500 W | ||
| MM5ZxxxST1G Series | ||
| 5.61 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8541100050 |
| Schedule B: | 8541100050 |