MM5Z4V7T1G
500 mW Standard Tolerance Zener Diode Voltage Regulators 4.7 V.
Click image to enlarge
- RoHS 10 Compliant
- Tariff Charges
- Steady state power rating of 500mW
- 0.047" x 0.032" Small body outline dimension
- 0.028" Low body height
- ESD rating of Class 3 (16kV) per human body model
- AEC-Q101 qualified and PPAP capable
- Pb-free
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2 Pins | ||
| SOD-523 | ||
| Surface Mount | ||
| null | ||
| null | ||
| null | ||
| 4.7 V | ||
| 150 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85411000 |
| Schedule B: | 85411000 |