PDP SEO Portlet

MM3Z6V8T1G

200mW 5% Zener, SOD323 6.8 V. ONSSPCDDECI9E6E;

Official logo for onsemi
Manufacturer:onsemi
Avnet Manufacturer Part #: MM3Z6V8T1G
Secondary Manufacturer Part#: MM3Z6V8T1G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MM3ZxxxT1G series surface mount Voltage Regulator Zener Diode designed to provide voltage regulation protection and especially attractive in situations where space is at a premium. They are well suited for applications such as cellular phones, hand held portables and high density PC boards.

  • 2.4 to 75V Standard Zener breakdown voltage range
  • Steady state power rating of 300mW
  • 0.067" x 0.049"" Small body outline dimensions
  • 0.035"" Low body height
  • ESD rating of Class 3 (16kV) per human body model
  • AEC-Q101 qualified and PPAP capable
  • Pb-free device
"

Technical Attributes

Find Similar Parts

Description Value
SOD-323
Surface Mount
2
150 °C
300 mW
MM3ZxxxT1G Series
6.8 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 308 Weeks
Price for: Each
Quantity:
Min:90000  Mult:30000  
USD $:
0+
$0.00000