MM3Z2V7B
Zener Single Diode, 2.7 V, 200 mW, SOD-323F, 2 Pins, 150 °C, Surface Mount
Click image to enlarge
- RoHS 10 Compliant
- Tariff Charges
- VZ Tolerance Selection of ±2% (B Series)
- Very Small and Thin SMD package
- Matte Tin(Sn) finish, Pb Free
- Zener Voltage of 2.7V
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2 Pins | ||
| SOD-323FL | ||
| Surface Mount | ||
| null | ||
| null | ||
| null | ||
| 2.7 V | ||
| 150 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85411000 |
| Schedule B: | 85411000 |