PDP SEO Portlet

MM3Z2V4B

200mW 2% Zener, SOD323F 2.4 V.

Official logo for onsemi
Manufacturer:onsemi
Product Category: Diodes, Zener Diodes
Avnet Manufacturer Part #: MM3Z2V4B
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • VZ Tolerance Selection of ±2% (B Series)
  • Very Small and Thin SMD package
  • Matte Tin(Sn) finish, Pb Free
  • Zener Voltage of 2.4V

Technical Attributes

Find Similar Parts

Description Value
2 Pins
SOD-323FL
Surface Mount
null
null
null
2.4 V
150 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85411000
Schedule B: 85411000
In Stock :  0
Additional inventory
Factory Lead Time: 39 Weeks
Price for: Each
Quantity:
Min:33000  Mult:3000  
Need More?
USD $:
$ 0
SubTotal:
$0.00