PDP SEO Portlet

MM3Z16VT1G

200mW 5% Zener, SOD323 16 V.

Official logo for onsemi
Manufacturer:onsemi
Product Category: Diodes, Zener Diodes
Avnet Manufacturer Part #: MM3Z16VT1G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Standard Zener Breakdown Voltage 10 V
  • Steady State Power Rating of 300 mW
  • Small Body Outline Dimensions: - 0.067" x 0.049" (1.7 mm x 1.25 mm)
  • Low Body Height: 0.035" (0.9 mm)
  • Package Weight: 4.507 mg/unit
  • ESD Rating of Class 3 (>16 KV) per Human Body Model
  • Tight Tolerance Vz
  • These Devices are PbFree, Halogen Free/BFR Free and are RoHS Compliant
  • AEC-Q101 Qualified and PPAP Capable
  • SZ Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements

Technical Attributes

Find Similar Parts

Description Value
2 Pins
SOD-323
Surface Mount
null
null
null
16 V
150 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85411000
Schedule B: 85411000
In Stock :  0
Additional inventory
Factory Lead Time: 34 Weeks
Price for: Each
Quantity:
Min:90000  Mult:30000  
Need More?
USD $:
$ 0.00000
0+
$0.00000
SubTotal:
$0.00