MJD45H11T4G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 80 V | ||
| 8 A | ||
| 40 | ||
| 3 | ||
| 150 °C | ||
| 20 W | ||
| MJD45H11 Series | ||
| TO-252 (DPAK) | ||
| Surface Mount | ||
| PNP | ||
| 270 MHz |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |