MJD45H11RLG
8 A, 80 V PNP Power Bipolar Junction Transistor. ONSSPCTRNSTLT1T0R;
Click image to enlarge
Manufacturer:onsemi
Product Category:
Discretes, Bipolar Transistors, Single Bipolar Transistors
Avnet Manufacturer Part #: MJD45H11RLG
Secondary Manufacturer Part#: MJD45H11RLG
- RoHS 10 Compliant
- Tariff Charges
The MJD45H11RLG is a 8A PNP bipolar Power Transistor designed for general purpose power and switching output or driver stages in applications such as switching regulators, converters and power amplifiers.
- Electrically similar to popular D44H/D45H series
- Fast switching speeds
- Complementary pairs simplifies designs
- AEC-Q101 qualified and PPAP capable
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 80 V | ||
| 8 A | ||
| 40 | ||
| 4 | ||
| 150 °C | ||
| 20 W | ||
| TO-252 (DPAK) | ||
| Surface Mount | ||
| PNP | ||
| 50 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |