MJD32CG
3.0 A, 100 V PNP Bipolar Power Transistor. ONSSPCTRNSTLT1T0R;
Click image to enlarge
Manufacturer:onsemi
Product Category:
Discretes, Bipolar Transistors, Single Bipolar Transistors
Avnet Manufacturer Part #: MJD32CG
Secondary Manufacturer Part#: MJD32CG
- RoHS 10 Compliant
- Tariff Charges
The MJD32CG is a 3A PNP bipolar Power Transistor designed for general purpose amplifier and low speed switching applications.
- Electrically similar to popular TIP31 and TIP32 series
- AEC-Q101 qualified and PPAP capable
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 45 V | ||
| 3 A | ||
| 10 | ||
| 3 | ||
| 150 °C | ||
| 3.2 W | ||
| MJxxxx | ||
| AEC-Q101 | ||
| PowerDI5 | ||
| Surface Mount | ||
| NPN | ||
| 150 MHz |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8542.2129-00 |
| Schedule B: | 8542.2129-00 |