PDP SEO Portlet

MJB44H11T4G

Bipolar Power Transistor, NPN, 10 A, 80 V, 50 Watt.

Official logo for onsemi
Manufacturer:onsemi
Avnet Manufacturer Part #: MJB44H11T4G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Low Collector-Emitter Saturation Voltage -
    VCE(sat) = 1.0 V (Max) @ 8.0 A
  • Fast Switching Speeds
  • Complementary Pairs Simplifies Designs
  • NJV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC-Q101 Qualified and PPAP Capable
  • PbFree Packages are Available

Technical Attributes

Find Similar Parts

Description Value
1 V
80 V
10 A
40 hFE
null
150 °C
null
null
null
null
Surface Mount
NPN
100 MHz

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85411000
Schedule B: 85411000
In Stock :  0
Additional inventory
Factory Lead Time: 45 Weeks
Price for: Each
Quantity:
Min:1600  Mult:800  
Need More?
USD $:
$ 0.00000
0+
$0.00000
SubTotal:
$0.00