MJB42CT4G
6.0 A, 100 V PNP Bipolar Power Transistor.
Click image to enlarge
Manufacturer:onsemi
Product Category:
Transistors, Single Bipolar Transistors
Avnet Manufacturer Part #: MJB42CT4G
- RoHS 10 Compliant
- Tariff Charges
- Lead Formed for Surface Mount Applications in Plastic Sleeves
(No Suffix) - Lead Formed Version in 16 mm Tape & Reel ("T4" Suffix)
- Electrically the Same as TIP41 and T1P42 Series
- NJV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC-Q101 Qualified and PPAP Capable
- Pb-Free Packages are Available
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 3 Pins | ||
| 15 hFE | ||
| PNP | ||
| 3 MHz | ||
| null | ||
| null | ||
| Surface Mount | ||
| null | ||
| null | ||
| 100 V | ||
| 6 A | ||
| 150 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85412900 |
| Schedule B: | 85412900 |