MJ15024G
Bipolar Transistor, NPN, 250 V, 16 A.
Click image to enlarge
Manufacturer:onsemi
Product Category:
Transistors, Single Bipolar Transistors
Avnet Manufacturer Part #: MJ15024G
- RoHS 10 Compliant
- Tariff Charges
- High DC current gain
- High safe operating area
- Collector-base voltage (Vcbo = 400V)
- Emitter-base voltage (Vcbo = 5V)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2 Pins | ||
| 15 hFE | ||
| NPN | ||
| 4 MHz | ||
| null | ||
| null | ||
| Through Hole | ||
| null | ||
| null | ||
| 250 V | ||
| 16 A | ||
| 200 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85412900 |
| Schedule B: | 85412900 |