MCT6
Optocoupler, Transistor Output, 2 Channel, DIP, 8 Pins, 60 mA, 5.3 kV, 20 %
Click image to enlarge
Manufacturer:onsemi
Product Category:
Optoelectronics, OptoCouplers, Transistor & Photovoltaic Output PhotoCouplers
Avnet Manufacturer Part #: MCT6
Secondary Manufacturer Part#: MCT6
- RoHS 10 Compliant
- Tariff Charges
The MCT6 is a dual-channel Phototransistor Output Optocoupler has two channels for density applications. For 4-channel applications, two packages fit into a standard 16-pin DIP socket. Each channel is a NPN silicon planar phototransistor optically coupled to a gallium arsenide infrared emitting diode.
- -55 to +100°C Operating temperature range
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 60 mA | ||
| Matte Tin | ||
| 260 | ||
| 30 mA | ||
| 30 V | ||
| 5000 Vrms | ||
| Through Hole | ||
| 2 | ||
| -55 to 100 °C | ||
| DC | ||
| 8PDIP Black | ||
| 8 | ||
| 10.18 x 7 x 4 mm | ||
| PDIP |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8541408000 |
| Schedule B: | 8541408000 |