MCH6351-TL-W
Single P-Channel Power MOSFET -12V, -9A, 16.9 mO
Manufacturer:onsemi
Product Category:
Transistors, MOSFETs, Single MOSFETs
Avnet Manufacturer Part #: MCH6351-TL-W
- RoHS 10 Compliant
- Tariff Charges
- Ultra Low on resistance
- 1.5V drive
- Halogen free compliance
- Built-in G-S protection diode
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| P Channel | ||
| 9 A | ||
| 16.9 mohm | ||
| 12 V | ||
| 1.3 MV | ||
| null | ||
| 150 °C | ||
| null | ||
| null | ||
| null | ||
| 4.5 V | ||
| null | ||
| Surface Mount |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85412900 |
| Schedule B: | 85412900 |