PDP SEO Portlet

MC78L12ACDR2G

Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 12.0 V; TJ = 0°C to +125°C.

Official logo for onsemi
Manufacturer:onsemi
Avnet Manufacturer Part #: MC78L12ACDR2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Fixed output voltage of 12V
  • Dropout voltage of 1.7VDC at TJ = +25°C
  • Maximum input voltage of 35V
  • Line regulation of 120mV (14.5VDC = VI = 27VDC, TJ = +25°C, IO = 40mA)
  • Load regulation of 20mV (TJ = +25°C, 1mA = IO = 100mA)
  • Input bias current of 4.2mA (TJ = +25°C)
  • Output noise voltage of 80µV at TA = +25°C, 10Hz = f = 100KHz
  • Ripple rejection of 42dB (IO =40mA, f = 120 Hz, 15V = VI = 25V, TJ = +25°C)
  • Operating temperature range from 0° to +125°C

Technical Attributes

Find Similar Parts

Description Value
null
Fixed
null
14.5 V
35 V
0 °C
100 mA
null
12 V
Positive
Surface Mount
null
null
null
125 °C
1 Output

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85423990
Schedule B: 85423990
In Stock :  0
Additional inventory
Factory Lead Time: 8 Weeks
Price for: Each
Quantity:
Min:12500  Mult:2500  
Need More?
USD $:
$ 0.00000
0+
$0.00000
SubTotal:
$0.00