MC78L08ACPRAG
Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 8.0 V; TJ = 0°C to +125°C. ONSSPCLDO;
- RoHS 10 Compliant
- Tariff Charges
The MC78L00A Series of linear voltage regulators are inexpensive, easy-to-use devices suitable for a multitude of applications that require a regulated supply of up to 100 mA. Like their higher powered MC7800 and MC78M00 Series cousins, these regulators feature internal current limiting and thermal shutdown making them remarkably rugged. No external components are required with the MC78L00 devices in many applications. These linear voltage regulators offer a substantial performance advantage over the traditional zener diode-resistor combination, as output impedance and quiescent current are substantially reduced.
- Output Voltage 8 V
- Low Cost
- Internal Short Circuit Current Limiting
- Internal Thermal Overload Protection
- No External Components Required
- These are Pb-Free Devices
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 30 V | ||
| 10.5 V | ||
| 30 V | ||
| 200 °C/W | ||
| Matte Tin | ||
| 175 mV | ||
| 80 mV | ||
| Through Hole | ||
| 1 | ||
| 3 | ||
| 1 | ||
| 0 to 125 °C | ||
| 125 °C | ||
| 0 °C | ||
| 0.1 A | ||
| Fixed | ||
| 8 V | ||
| 3TO-92 | ||
| 3 | ||
| Positive | ||
| 5.2 x 4.19 x 5.33 mm | ||
| 8V 100mA Voltage Regulators | ||
| TO-92 | ||
| 1.7@40mA V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |