MC74VHC1G07DFT1G
Single Non-Inverting Buffer, Open Drain. ONSSPCLGC;
- RoHS 10 Compliant
- Tariff Charges
The MC74VHC1G07 is an advanced high speed CMOS buffer with open drain output fabricated with silicon gate CMOS technology.The internal circuit is composed of multiple stages, including a buffer and an open drain output which provides the capability to set the output switching level. This allows the MC74VHC1G07 to be used to interface any 2.0 V to 5.5 V circuit to circuits of any voltage between 1.5 V and 7 V using an external resistor and power supply.The MC74VHC1G07 input structure provides protection when voltages up to 7 V are applied, regardless of the supply voltage.
- High Speed: tPD = 3.8ns (Typ) at VCC = 5V
- Low Internal Power Dissipation: ICC = 1µA (Max) at TA = 25°C
- Power Down Protection Provided on Inputs
- Pin and Function Compatible with Other Standard Logic Families
- Chip Complexity: FETs = 105
- Pb-Free Packages are Available
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| No | ||
| Single-Ended | ||
| Matte Tin | ||
| VHC | ||
| Buffer/Driver | ||
| 260 | ||
| 8 mA | ||
| 5.5 V | ||
| 10.6@3.3V|7.5@5V ns | ||
| 1 uA | ||
| 2 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 1 | ||
| 0 | ||
| 1 | ||
| 0 | ||
| 1 | ||
| -55 to 125 °C | ||
| Open Drain | ||
| 5 | ||
| Non-Inverting | ||
| 2.2 x 1.35 x 1 mm | ||
| 50 pF | ||
| No | ||
| SC-70 | ||
| 2.5|3.3|5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |