PDP SEO Portlet

MC74VHC1G04DFT2G

Single Inverter.

Official logo for onsemi
Manufacturer:onsemi
Product Category: ICs, Logic, Gates/Inverters
Avnet Manufacturer Part #: MC74VHC1G04DFT2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • DC supply voltage of 2V to 5.5V and DC input voltage of 0V to 5.5V
  • Operating temperature range from -55°C to 125°C
  • High speed, tPD = 3.5ns at VCC = 5V
  • Maximum quiescent supply current of 1µA at VIN = VCC or GND, TA = 25°C
  • Low power dissipation
  • Power down protection provided on inputs
  • Balanced propagation delays
  • Pin and function compatible with other standard logic families
  • Chip complexity (FETs = 105)

Technical Attributes

Find Similar Parts

Description Value
null
1 Element
8 mA
-55 °C
2 V
5.5 V
null
null
null
1 Input
125 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85423990
Schedule B: 85423990
In Stock :  48,000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 72 Weeks
Price for: Each
Quantity:
Min:45000  Mult:3000  
Need More?
USD $:
$ 0
SubTotal:
$0.00