PDP SEO Portlet

MC74LCX245DTG

Octal Transceiver, CMOS, Low Voltage.

Official logo for onsemi
Manufacturer:onsemi
Product Category: ICs, Logic, Buffers & Transceivers
Avnet Manufacturer Part #: MC74LCX245DTG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 10µA quiescent supply current at VCC = 3.6V, VIN = 5.5V or GND & 2V to 5.5V supply voltage range
  • 5V tolerant, interface capability with 5V TTL logic
  • Supports live insertion and withdrawal
  • IOFF specification provides high impedance when VCC = 0V
  • LVTTL and LVCMOS compatible
  • 24mA balanced output sink and source capability
  • Near zero static supply current in all three logic states (10µA) reduces system power requirements
  • Latch-up performance exceeds 500mA
  • Human body model greater than 2000V, machine model greater than 200V ESD performance
  • Operating free air temperature range from -55°C to 125°C

Technical Attributes

Find Similar Parts

Description Value
null
1 Element
-55 °C
2 V
5.5 V
null
null
null
null
125 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 10 Weeks
Price for: Each
Quantity:
Min:2250  Mult:75  
Need More?
USD $:
$ 0.00000
0+
$0.00000
SubTotal:
$0.00