PDP SEO Portlet

MC74LCX08DTR2G

Logic IC, AND Gate, Quad, 2 Inputs, 14 Pins, TSSOP, 74LCX08

Official logo for onsemi
Manufacturer:onsemi
Product Category: Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: MC74LCX08DTR2G
Secondary Manufacturer Part#: MC74LCX08DTR2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MC74LCX08 is a high performance, quad 2-input AND gate operating from a 2.7 to 3.6V supply. High impedance TTL compatible inputs significantly reduce current loading to input drivers while TTLcompatible outputs offer improved switching noise performance. A V Ispecification of 5.5V allows MC74LCX08 inputs to be safely driven from 5V devices.Current drive capability is 24mA at the outputs.

  • Designed for 2.7 to 3.6V VCC Operation
  • 5V Tolerant Inputs - Interface Capability With 5V TTL Logic
  • LVTTL Compatible
  • 24mA Balanced Output Sink and Source Capability
  • Near Zero Static Supply Current (10mA) Substantially Reduces System Power Requirements
  • Latchup Performance Exceeds 500mA
  • ESD Performance: Human Body Model >2000V; Machine Model >200V
  • Pb-Free Packages are Available*

Technical Attributes

Find Similar Parts

Description Value
Gold
AND
260 °C
-32 mA
32 mA
4@4.5V to 5.5V ns
10 uA
Surface Mount
MSL 1 - Unlimited
2
4
0
0
1.65 to 5.5 V
-40 to 85 °C
3-State
14TSSOP
14
5.1 x 4.5 x 1.05 mm mm
No
Industrial
TSSOP

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:10000  Mult:2500  
USD $:
0+
$0.00000