PDP SEO Portlet

MC74HC595ADR2G

Shift Register, HC Family, 74HC595, Serial to Parallel, Serial to Serial, 1 Element, 8 bit, SOIC

Official logo for onsemi
Manufacturer:onsemi
Product Category: Logic ICs, Shift Registers
Avnet Manufacturer Part #: MC74HC595ADR2G
Secondary Manufacturer Part#: MC74HC595ADR2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MC74HC595ADR2G is a 8-bit serial-input/serial or parallel-output Shift Register with D-type latch and 3-state outputs. The shift register accepts serial data and provides a serial output. The shift register also provides parallel data to the 8-bit latch. The shift register and latch have independent clock inputs. This device also has an asynchronous reset for the shift register. The HC595A directly interfaces with the SPI serial data port on CMOS MPUs and MCUs.

  • 15 LSTTL Loads output drive capability
  • Outputs directly interface to CMOS, NMOS and TTL
  • Low input current of 1µA
  • High noise immunity characteristic of CMOS devices
  • Chip complexity - 328 FETs or 82 equivalent gates
  • 500mW Power dissipation in still air

Technical Attributes

Find Similar Parts

Description Value
Uni-Directional
Matte Tin
HC
Shift Register
260 °C
24@6V ns
4 uA
Surface Mount
MSL 1 - Unlimited
0
1
9
1
0
8
2 to 6 V
-55 to 125 °C
Serial to Serial/Parallel
3-State
16SOIC
No
16
10 x 4 x 1.5 mm mm
50 pF
No
Asynchronous
SOIC
No
Positive-Edge
Octal
2.5|3.3|5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  25000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:7500  Mult:2500  
USD $: