MC74HC244ADWR2G
Logic, Buffer / Line Driver, Receiver, 74HC244, 2 V to 6 V, SOIC-20
Click image to enlarge
Manufacturer:onsemi
Product Category:
Logic ICs, Buffers, Transceivers & Line Drivers
Avnet Manufacturer Part #: MC74HC244ADWR2G
Secondary Manufacturer Part#: MC74HC244ADWR2G
- RoHS 10 Compliant
- Tariff Charges
The MC74HC244A is identical in pinout to the LS244. The device inputs are compatible with standard CMOS outputs; with pullup resistors, they are compatible with LSTTL outputs. This octal noninverting buffer/line driver/line receiver is designed to be used with 3-state memory address drivers, clock drivers, and other bus-oriented systems. The device has noninverting outputs and two active-low output enables. The HC244A is similar in function to the HC240A and HC241A.
- Output Drive Capability: 15 LSTTL Loads
- Outputs Directly Interface to CMOS, NMOS, and TTL
- Operating Voltage Range: 2 to 6 V
- Low Input Current: 1 µA
- High Noise Immunity Characteristic of CMOS Devices
- In Compliance with the Requirements Defined by JEDEC Standard No. 7A
- Chip Complexity: 136 FETs or 34 Equivalent Gates
- Pb-Free Devices are available
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| WSOIC | ||
| Buffer / Line Driver / Line Receiver, Non Inverting | ||
| 74HC244A | ||
| 74244 | ||
| 74HC | ||
| 2 Element | ||
| 8Input | ||
| 20 | ||
| 125 °C | ||
| -55 °C | ||
| 6 V | ||
| 2 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |