PDP SEO Portlet

MC74HC174ADR2G

Flip-Flop, Non Inverted, Positive Edge, 74HC174, D, 22 ns, 35 MHz, SOIC

Official logo for onsemi
Manufacturer:onsemi
Product Category: Logic ICs, Flip Flops
Avnet Manufacturer Part #: MC74HC174ADR2G
Secondary Manufacturer Part#: MC74HC174ADR2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

High-Performance Silicon-Gate CMOSThe MC74HC174A is identical in pinout to the LS174. The device inputs are compatible with standard CMOS outputs; with pullup resistors, they are compatible with LSTTL outputs.This device consists of six D flip-flops with common Clock and Reset inputs. Each flip-flop is loaded with a low-to-high transition of the Clock input. Reset is asynchronous and active-low.

  • Output Drive Capability: 10 LSTTL Loads
  • Outputs Directly Interface to CMOS, NMOS, and TTL
  • Operating Voltage Range: 2 to 6 V
  • Low Input Current: 1.0 mA
  • In Compliance with the Requirements Defined by JEDEC Standard No. 7A
  • Chip Complexity: 162 FETs or 40.5 Equivalent Gates
  • Pb-Free Packages are Available*

Technical Attributes

Find Similar Parts

Description Value
No
Single-Ended
Matte Tin
HC
D-Type Bus Interface
260
-5.2 mA
110@2V|22@4.5V|19@6V ns
0.004 mA
Surface Mount
MSL 1 - Unlimited
6
6
6
1
0
-55 to 125 °C
Single-Ended
16SOIC
16
Non-Inverting
10 x 4 x 1.5 mm
50 pF
No
Master Reset
SOIC
Positive-Edge
2.5|3.3|5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8542390001
Schedule B: 8542390000
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:7500  Mult:2500  
USD $:
0+
$0.00000