PDP SEO Portlet

MC74HC14ADR2G

Official logo for onsemi
Manufacturer:onsemi
Product Category: Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: MC74HC14ADR2G
Secondary Manufacturer Part#: MC74HC14ADR2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Schmitt Trigger
Matte Tin
HC
Inverter Schmitt Trigger
260 °C
-5.2 mA
5.2 mA
6 V
13@6V ns
1 uA
2 V
Surface Mount
MSL 1 - Unlimited
6
-55 to 125 °C
Schmitt Trigger
14SOIC
14
8.75 x 4 x 1.5 mm mm
50 pF
No
SOIC
3|4.5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:10000  Mult:2500  
USD $:
0+
$0.00000