MC74AC14DTR2G
Click image to enlarge
Manufacturer:onsemi
Product Category:
Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: MC74AC14DTR2G
Secondary Manufacturer Part#: MC74AC14DTR2G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Schmitt Trigger | ||
| Matte Tin | ||
| AC | ||
| Inverter Schmitt Trigger | ||
| 260 °C | ||
| -24 mA | ||
| 24 mA | ||
| 6 V | ||
| 8.5@5V ns | ||
| 4 uA | ||
| 2 V | ||
| Surface Mount | ||
| 1 | ||
| 6 | ||
| -40 to 85 to 85 °C | ||
| Schmitt Trigger | ||
| 14WTSSOP | ||
| 14 | ||
| 5.1 x 4.5 x 1.05 mm | ||
| 50 pF | ||
| No | ||
| Industrial | ||
| WTSSOP | ||
| 5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8542390001 |
| Schedule B: | 8542390000 |