PDP SEO Portlet

MC34151DR2G

High Speed Dual MOSFET Driver

Official logo for onsemi
Manufacturer:onsemi
Avnet Manufacturer Part #: MC34151DR2G
Secondary Manufacturer Part#: MC34151DR2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MC34151/MC33151 are dual inverting high speed drivers specifically designed for applications that require low current digital circuitry to drive large capacitive loads with high slew rates. These devices feature low input current making them CMOS and LSTTL logic compatible, input hysteresis for fast output switching that is independent of input transition time, and two high current totem pole outputs ideally suited for driving power MOSFETs. Also included is an undervoltage lockout with hysteresis to prevent erratic system operation at low supply voltages. Typical applications include switching power supplies, dc to dc converters, capacitor charge pump voltage doublers/inverters, and motor controllers. These devices are available in dual-in-line and surface mount packages.

  • Two Independent Channels with 1.5 A Totem Pole Output
  • Output Rise and Fall Times of 15 ns with 1000 pF Load
  • CMOS/LSTTL Compatible Inputs with Hysteresis
  • Undervoltage Lockout with Hysteresis
  • Low Standby Current
  • Efficient High Frequency Operation
  • Enhanced System Performance with Common Switching Regulator Control ICs
  • Pin Out Equivalent to DS0026 and MMH0026
  • These are Pb-Free and Halide-Free Devices<

Technical Attributes

Find Similar Parts

Description Value
Inverting
High Speed
35 ns
CMOS|LSTTL
CMOS, TTL, TTL
Matte Tin
260
100 ns
Surface Mount
MSL 1 - Unlimited
2
8
2
2
0 to 70 °C
70 °C
0 °C
36 ns
8SOIC N
1.5 A
8
MOSFET
5 x 4 x 1.5 mm
No
Commercial
1.5 A
1.5 A
SOIC N
18 V
6.5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85423900
Schedule B: 85423900
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
0+
$0.00000