MC34063AP1G
Click image to enlarge
Manufacturer:onsemi
Product Category:
Power Management, Voltage Regulators, DC / DC Switching Regulators
Avnet Manufacturer Part #: MC34063AP1G
Secondary Manufacturer Part#: MC34063AP1G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| Through Hole | ||
| 1 | ||
| 8 | ||
| 1 | ||
| 40 V | ||
| 0 to 70 °C | ||
| 70 °C | ||
| 0 °C | ||
| 1.5 A | ||
| 1.25 to 40 V | ||
| 8PDIP | ||
| 8 | ||
| 9.27 x 6.35 x 5.33 mm | ||
| PDIP | ||
| Boost (Step Up), Buck, Inver | ||
| Step Up|Step Down |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |