MC33163DWR2G
Click image to enlarge
Manufacturer:onsemi
Product Category:
Power Management, Voltage Regulators, DC / DC Switching Regulators
Avnet Manufacturer Part #: MC33163DWR2G
Secondary Manufacturer Part#: MC33163DWR2G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 88.1 % | ||
| 40 V | ||
| 2.5 V | ||
| Matte Tin | ||
| 260 | ||
| 40 V | ||
| 2.5 V | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 1 | ||
| 16 | ||
| 1 | ||
| 3.3 V | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 3 A | ||
| 16SOIC W | ||
| 16 | ||
| 10.45 x 7.6 x 2.4 mm | ||
| SOIC W | ||
| 54 kHz | ||
| 50 kHz | ||
| Boost (Step Up), Buck, Inver |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8542390001 |
| Schedule B: | 8542390000 |