MC33153PG
Click image to enlarge
Manufacturer:onsemi
Product Category:
ICs, Driver ICs, Gate Drivers
Avnet Manufacturer Part #: MC33153PG
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 8 Pins | ||
| 1 Channel | ||
| null | ||
| 80 ns | ||
| 120 ns | ||
| -40 °C | ||
| 0 V | ||
| 15 V | ||
| null | ||
| Through Hole | ||
| null | ||
| null | ||
| null | ||
| IGBT, MOSFET | ||
| 1 A | ||
| 2 A | ||
| 105 °C | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85423990 |
| Schedule B: | 85423990 |