MC3302DR2G
Comparator, Quad, Single Supply ONSSPCAPLFRS;
- RoHS 10 Compliant
- Tariff Charges
The MC3302DR2G is a single-supply quad Comparator designed for use in level detection, low-level sensing and memory applications. The device offers 25nA typical low input bias current, ±5nA typical low input offset current and 3 to 36V single supply operation.
- Low input offset voltage
- Input common mode voltage range to GND
- TTL and CMOS compatible
- ESD clamps on the inputs increase reliability without affecting device operation
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| Comparator | ||
| 260 °C | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 4 | ||
| 2@5V mA | ||
| ±1.5|3 V | ||
| -40 to 85 °C | ||
| Open Collector | ||
| 14SOIC | ||
| 14 | ||
| Single|Dual | ||
| 8.75 x 4 x 1.5 mm | ||
| No | ||
| SOIC | ||
| 3V to 30V, ± 1.5V to ± 15V | ||
| Bipolar | ||
| 1.3 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |